Filter Your Search
1 - 3 of 3 results
|
CAT33C108KI-TE7
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 16 | 512X16 | 3 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 512 | 512 words | SERIAL | MICROWIRE | 10 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT33C108KI-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 16 | 512X16 | 3 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 512 | 512 words | SERIAL | MICROWIRE | 10 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT33C108KI
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 3 V | 1 MHz | EEPROM | 3 WIRE INTERFACE | 16 | 100 | 100000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 3-WIRE | 10 µA | 3 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |