Filter Your Search
1 - 2 of 2 results
|
CAT9554AHV4I-T2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | VQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT9554AHV4I-T2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | CATALYST SEMICONDUCTOR INC | QFN | VQCCN, LCC16,.16SQ,25 | 16 | unknown | EAR99 | 8542.39.00.01 |