Filter Your Search
1 - 4 of 4 results
|
CB028B0473JBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 10 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB028B0473J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CB | 10 V | CB(PPS) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | |||||
|
CB028B0473JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
CB028B0473J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 10 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |