Filter Your Search
1 - 2 of 2 results
|
CBD3WK3F35S60V3X
Amphenol Positronic
|
$27.4382 | Active | 3 | 1 | 6.86 mm | 1 | 0.5 mΩ | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 39 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | TIN | SOLDER | 0.494 inch | 0.289 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
CBD3WK3F35S60V3X/AA
Amphenol Positronic
|
$27.8081 | Yes | Active | 3 | 1 | 6.86 mm | 1 | 0.5 mΩ | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 39 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | NOT APPLICABLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | TIN | SOLDER | 0.494 inch | 0.289 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |