Filter Your Search
1 - 10 of 52 results
|
TR133LB-0D30S
Samsung Semiconductor
|
Check for Price | Obsolete | 1.31 µm | TRANSCEIVER | 3.47 V | 70 °C | THROUGH HOLE MOUNT | NO | SAMSUNG SEMICONDUCTOR INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR13E-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR134LB-0D30S
Samsung Semiconductor
|
Check for Price | Obsolete | 1.3 µm | TRANSCEIVER | 3.47 V | 70 °C | THROUGH HOLE MOUNT | NO | SAMSUNG SEMICONDUCTOR INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR1307-100M-1.0A
KOA Speer Electronics Inc
|
Check for Price | Active | -25 °C | 80 °C | NO | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 80 mΩ | 10 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1 A | CYLINDRICAL PACKAGE | NO | RADIAL | PRINTED WIRING PIN | 1 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR13255000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR1300S1C
Optical Communication Products Inc
|
Check for Price | Contact Manufacturer | 1.3 µm | TRANSCEIVER | 5 V | 70 °C | THROUGH HOLE MOUNT | NO | OPTICAL COMMUNICATION PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR136D
STMicroelectronics
|
Check for Price | Obsolete | 150 °C | FLANGE MOUNT | NO | STMICROELECTRONICS | compliant | EAR99 | 3 | TO-220AB | ROHS COMPLIANT PACKAGE-3 | 3 | 3 A | 400 V | SINGLE WITH BUILT-IN DIODE | 10 | TO-220AB | R-PSFM-T3 | 1 | PLASTIC/EPOXY | RECTANGULAR | NPN | 60 W | Not Qualified | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-1319-3D
Finisar Corporation
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.27 µm | 1.355 µm | 3.3 V | LASER DIODE | TRANSCEIVER | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 251 µW | 5.5 V | 3.15 V | -10 °C | 85 °C | PANEL MOUNT | NO | 11.93 mm | 65.27 mm | 30.48 mm | FINISAR CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR1325510000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SCREW | BOARD | 1 | 1 | 13 | 20 A | 300 V | CUL; UL | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR1300P
Optical Communication Products Inc
|
Check for Price | Contact Manufacturer | 1.3 µm | TRANSCEIVER | -5 V | 70 °C | THROUGH HOLE MOUNT | NO | OPTICAL COMMUNICATION PRODUCTS INC | unknown |