Filter Your Search
1 - 1 of 1 results
|
CC1350F128RGZR
Texas Instruments
|
$4.4792 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 28672 | 48 MHz | 30 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 32.768KHZ NOMINAL CRYSTAL CLOCK AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 3.8 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | 5A992.C | 8542.31.00.01 | 2016-06-23 | Texas Instruments |