Filter Your Search
1 - 1 of 1 results
|
CC1812JKNPOBBN332
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 3.3 nF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Blister, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | YAGEO CORP | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 |