Filter Your Search
1 - 1 of 1 results
|
CCF501K20JKE36
Vishay Dale
|
Check for Price | Yes | Yes | Lifetime Buy | 1.2 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e3 | 165 °C | -65 °C | Flame Retardant | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 510 µm | 28.58 mm | 1.57 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |