Filter Your Search
1 - 3 of 3 results
|
CCL4500BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3.7 V | 4.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 200 kΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
CCL4500BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3.7 V | 4.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 200 kΩ | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | 8541.10.00.70 | ||||
|
CCL4500BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.7 V | 4.5 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 200 kΩ | e3 | 260 | 10 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |