Filter Your Search
1 - 7 of 7 results
|
CCM03-3504R122
ITT Interconnect Solutions
|
Check for Price | No | Obsolete | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 50000 Cycles | BOARD | AU ON NI | STRAIGHT | PCB CONNECTOR | 750VAC V | NO | 3.0024 N | 1 GΩ | 1 | .8062 N | NO | NO | e0 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8.001 mm | SURFACE MOUNT | 1.004 inch | 0.118 inch | 0.677 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CCM03-3504LFT
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 50000 Cycles | BOARD | GOLD | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 3.0024 N | 1 GΩ | 1 | .8062 N | NO | NO | NO | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8.001 mm | SURFACE MOUNT | 1.004 inch | 0.118 inch | 0.677 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
CCM03-3504-R122
ITT Interconnect Solutions
|
Check for Price | Obsolete | PCB CONNECTOR | CCM03 | NO | NO | NO | ITT CANNON | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
CCM03-3504
ITT Interconnect Solutions
|
Check for Price | Obsolete | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 50000 Cycles | BOARD | AU ON NI | STRAIGHT | PCB CONNECTOR | 750VAC V | NO | 3.0024 N | 1 GΩ | 1 | .8062 N | NO | NO | NO | UL | -40 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | 8.001 mm | SURFACE MOUNT | 1.004 inch | 0.118 inch | 0.677 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CCM03-3504LFT
C&K
|
Check for Price | Yes | Active | GOLD | PCB CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
CCM03-3504LFTR122
C&K
|
Check for Price | Yes | Active | PCB CONNECTOR | C & K COMPONENTS LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CCM03-3504R122
C&K
|
Check for Price | Obsolete | GOLD OVER NICKEL | PCB CONNECTOR | NO | NO | YES | e0 | NO | TIN LEAD (79) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | unknown | EAR99 | 8536.69.40.40 |