Filter Your Search
1 - 1 of 1 results
|
CCR-33S10-MS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 38.1 mm | 38.1mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |