Filter Your Search
1 - 2 of 2 results
|
CD16RM0AB
C&K
|
$12.4224 | Yes | Yes | Active | 20 mA | 20 V | 20000 Cycle(s) | 0.05 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 250VRMS V | 100 MΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 6 | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 3.28 mm | 8 mm | 8 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
CD16RM0ABR
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 20000 Cycle(s) | 0.05 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER SILVER | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | TAPE/REEL PACKAGING | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 250VRMS V | 100 MΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | LIQUID CRYSTAL POLYMER | WHITE | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TAPE AND REEL | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 3.3 mm | 8 mm | 8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |