Filter Your Search
1 - 6 of 6 results
|
CD22M3494E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD22M3494E
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-40 | ||||||||||||||||||
|
CD22M3494EZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | NO | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 | 1 | 95 dB | COMMON OUTPUT | 5 mA | 15 V | 4 V | R-PDIP-T40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | , | PDIP | 40 | E40.6 | EAR99 | 2017-09-19 | Renesas Electronics | |||||||||
|
CD22M3494E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLASTIC, DIP-40 | DIP | 40 | ||||||||||||||||
|
CD22M3494E
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | 15 V | 4 V | INDUSTRIAL | R-PDIP-T40 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, DIP-40 | DIP | 40 | |||||||||||
|
CD22M3494EZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | NO | 75 Ω | 6 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | BIMOS | 16 X 8 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | 5 mA | 15 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | compliant | 8542.39.00.01 | DIP, DIP40,.6 | PDIP, PLCC | 40, 44 |