Filter Your Search
1 - 10 of 21 results
|
CD4014BCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 320 ns | 1 | 8 | NO | DIP | 2.8 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 2.8 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
|
CD4014BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4014BCMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | YES | SOP | 2.8 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 8 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||
|
CD4014BCN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 320 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
TTCD4014BCJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 320 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4014BCN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | NO | DIP | 2.8 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 8 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
CD4014BCM
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 320 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 8 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
CD4014BCN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 320 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 8 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
CD4014BCMX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 320 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 8 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
TTCD4014BCJ/A+
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 320 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |