Filter Your Search
1 - 4 of 4 results
|
CD4028BMJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 480 ns | 1 | NO | DIP | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CD4028BMJ/883C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 480 ns | 1 | NO | DIP | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TTCD4028BMJ/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 480 ns | 1 | NO | DIP | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CD4028BMJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 480 ns | 1 | NO | DIP | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |