Parametric results for: CD4067BM96E4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4067bm96e4
Select parts from the table below to compare.
Compare
Compare
CD4067BM96E4
Texas Instruments
Check for Price No Obsolete 5 V YES 14 MHz 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS NO 16 1 SEPARATE OUTPUT 600 µA 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01 Texas Instruments