Filter Your Search
1 - 4 of 4 results
|
CD4508BF3A
Texas Instruments
|
$18.4341 | No | Active | 5 V | 210 ns | 140 ns | 4 | 4 | NO | WDIP | 50 pF | UNIDIRECTIONAL | NO | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | ENABLE LOW | 2.4 mA | 2 | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4508BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 210 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 360 µA | 2 | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4508BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 210 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | 360 µA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4508BF3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 210 ns | 2 | 4 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 2 | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T24 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 15.24 mm | 31.75 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |