Filter Your Search
1 - 2 of 2 results
|
CD4825E4UR
Crydom Inc
|
$100.5720 | Yes | Transferred | 25 A | 4 kV | 15 V | 18 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-8 | compliant | 8541.40.95.00 | ||
|
CD4825E4URH
Crydom Inc
|
$102.4590 | Yes | Transferred | 15 V | 18 mA | DC | Back to Back SCR | 80 °C | -40 °C | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 |