Parametric results for: CD74ACT02M96 under Gates

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cd74act02m96
Select parts from the table below to compare.
Compare
Compare
CD74ACT02M96
Texas Instruments
$0.2973 Yes Yes Active 5 V 12.2 ns 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74ACT02M96
Harris Semiconductor
Check for Price No Transferred 5 V 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74ACT02M96
RCA
Check for Price No Transferred 5 V 12.2 ns YES SOP 50 pF NO NOR GATE CMOS 24 mA MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74ACT02M96E4
Texas Instruments
Check for Price Yes Obsolete 5 V 12.2 ns 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
CD74ACT02M96G4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12.2 ns 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74ACT02M96
Intersil Corporation
Check for Price No Obsolete 5 V 12.2 ns YES SOP 50 pF NO NOR GATE CMOS 24 mA MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74ACT02M96
Rochester Electronics LLC
Check for Price Active 5 V 4 2 YES SOP ACT NOR GATE CMOS 5.5 V 4.5 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown