Filter Your Search
1 - 10 of 36 results
|
CD74ACT109E
Texas Instruments
|
$0.3671 | Yes | Active | 5 V | 10.3 ns | 11.1 ns | 2 | 2 | NO | DIP | 100 MHz | 50 pF | NO | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74ACT109M96
Texas Instruments
|
$0.4315 | Yes | Yes | Active | 5 V | 10.3 ns | 11.1 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NO | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT109M
Texas Instruments
|
$0.5654 | Yes | Yes | Lifetime Buy | 5 V | 10.3 ns | 11.1 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NO | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT109M96
Rochester Electronics LLC
|
Check for Price | Active | J-KBAR FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74ACT109M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 10.3 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74ACT109E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74ACT109M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74ACT109EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74ACT109M
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10.3 ns | 2 | 2 | YES | 50 pF | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | unknown | |||||||||||||||||||||||||||
|
CD74ACT109E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | J-KBAR FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 |