Filter Your Search
1 - 10 of 15 results
|
CD74HC107M96
Texas Instruments
|
$0.3717 | Yes | Yes | Active | 4.5 V | 255 ns | 51 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC107M
Texas Instruments
|
$0.5032 | Yes | Yes | Obsolete | 4.5 V | 255 ns | 51 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC107MT
Texas Instruments
|
$0.6032 | Yes | Yes | Obsolete | 4.5 V | 255 ns | 51 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC107MTE4
Texas Instruments
|
$0.6840 | No | Obsolete | 4.5 V | 255 ns | 51 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 23 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC107M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC107M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 215 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC107M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC107M
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC107M96
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC107MG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 255 ns | 51 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |