Filter Your Search
1 - 10 of 13 results
|
CD74HCT109E
Texas Instruments
|
$0.4530 | Yes | Active | 5 V | 60 ns | 50 ns | 2 | 2 | NO | DIP | 18 MHz | 50 pF | NO | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HCT109EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | NO | DIP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HCT109EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 2 | NO | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||
|
CD74HCT109E
RCA
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 18 MHz | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HCT109E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT109E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT109EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 60 ns | 2 | 2 | NO | DIP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 18 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
CD74HCT109E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 50 ns | 2 | 2 | NO | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 54 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||
|
CD74HCT109EX
RCA
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 18 MHz | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HCT109E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 18 MHz | 50 pF | POSITIVE EDGE | J-KBAR FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 |