Filter Your Search
1 - 4 of 4 results
|
CD74HCT20EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 42 ns | 2 | 4 | NO | DIP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
CD74HCT20EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 4 | NO | DIP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-14 | unknown | DIP | 14 | ||||||||||
|
CD74HCT20EX
RCA
|
Check for Price | No | Transferred | 5 V | 42 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74HCT20EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 42 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 |