Filter Your Search
1 - 2 of 2 results
|
CDSOT23-T05LC-Q
Bourns Inc
|
$0.3317 | Yes | Active | 17 V | 20 µA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 6 V | 500 W | 5 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | compliant | EAR99 | 8541.10.00.50 | 2019-02-15 | Bourns | |||||||
|
CDSOT23-T05LC
Bourns Inc
|
Check for Price | Yes | Yes | Active | 13.5 V | 20 µA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 6 V | 500 W | 5 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2,4-4,4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | compliant | EAR99 | 8541.10.00.50 | Bourns | SOT-23 | R-PDSO-G3 | 3 |