Filter Your Search
1 - 1 of 1 results
|
CF20281U0T0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 28 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.768 inch | CVILUX CORP | compliant | EAR99 |