Filter Your Search
1 - 2 of 2 results
|
CHG-2030-J01010-KCP
3M Electronics
|
$5.4227 | Yes | Active | 30 | 2 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 1.68 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | |||
|
CHG-2030-J01010-KCP
3M Interconnect
|
$7.3289 | Yes | Yes | Active | 30 | 2 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 1.68 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |