Filter Your Search
1 - 1 of 1 results
|
CHP1/21003571F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.57 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e0 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant |