Filter Your Search
1 - 1 of 1 results
|
CKCM25X8R1H472M060AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 50 V | 20 % | X8R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 150 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 |