Filter Your Search
1 - 10 of 12 results
|
CLE-167-01-G-DV-TR
Samtec Inc
|
$11.6610 | Yes | Yes | Active | 134 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
CLE-167-01-G-DV-K-TR
Samtec Inc
|
$11.7780 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | UL | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
CLE-167-01-G-DV-P-TR
Samtec Inc
|
$11.8950 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | M.PICK&PLACE PAD,TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | UL | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
CLE-167-01-G-DV-A-TR
Samtec Inc
|
$11.9340 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
CLE-167-01-G-DV-A-K-TR
Samtec Inc
|
$12.0640 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CLE-167-01-G-DV-A-P-TR
Samtec Inc
|
$12.1810 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | M.PICK&PLACE PAD,TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
CLE-167-01-G-DV-K
Samtec Inc
|
$13.5000 | Yes | Yes | Active | 134 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | compliant | ||||||
|
CLE-167-01-G-DV-P
Samtec Inc
|
$13.6400 | Yes | Yes | Active | 134 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | compliant | ||||||
|
CLE-167-01-G-DV-A-K
Samtec Inc
|
$13.8300 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
CLE-167-01-G-DV-A-P
Samtec Inc
|
$13.9700 | Yes | Active | 134 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | METAL PICK & PLACE PAD | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.11 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 |