Filter Your Search
1 - 1 of 1 results
|
CLT-109-01-F-D
Samtec Inc
|
$2.2374 | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | 10 mΩ | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW CONTACT, LOW PROFILE | NO | .5004 N | .1668 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SOLDER | 0.157 inch | 0.709 inch | 0.085 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |