Filter Your Search
1 - 2 of 2 results
|
CMB02070X2209GB200
Vishay Intertechnologies
|
$0.2811 | Yes | Active | 22 Ω | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
CMB02070X2209GB200
Vishay Beyschlag
|
$0.3311 | Yes | Yes | Active | 22 Ω | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | Vishay | EAR99 | 8533.10.00.42 |