Parametric results for: CMB02070X4708JB200 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmb02070x4708jb200
Select parts from the table below to compare.
Compare
Compare
CMB02070X4708JB200
Vishay Intertechnologies
$0.2817 Yes Active 4.7 Ω 5 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
CMB02070X4708JB200
Vishay Beyschlag
$0.3311 Yes Yes Active 4.7 Ω 5 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown Vishay EAR99 8533.10.00.42