Parametric results for: CMF553K7900BHEA under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf553k7900bhea
Select parts from the table below to compare.
Compare
Compare
CMF553K7900BHEA
Vishay Intertechnologies
Check for Price Yes Active 3.79 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF553K7900BHEA
Vishay Dale
Check for Price Yes Yes Active 3.79 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90