Filter Your Search
1 - 3 of 3 results
|
CMF556K9000BEBF
Vishay Dale
|
$1.0747 | No | No | Active | 6.9 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
CMF556K9000BEBF88
Vishay Intertechnologies
|
Check for Price | No | No | Active | 6.9 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF, PRECISION | 70 °C | CMF INDUSTRIAL | NO | 250 V | e0 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF556K9000BEBF
Vishay Intertechnologies
|
Check for Price | No | Active | 6.9 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |