Filter Your Search
1 - 3 of 3 results
|
CMF6539R200FHR6
Vishay Dale
|
$0.3240 | No | No | Active | unknown | ||||||||||||||||||||||||||||||
|
CMF6539R200FHR670
Vishay Intertechnologies
|
Check for Price | No | Active | 39.2 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | ||||
|
CMF6539R200FHR6
Vishay Intertechnologies
|
Check for Price | No | No | Active | 39.2 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | TIN LEAD | WIRE | 640 µm | 4.57 mm | 14.27 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | AXIAL LEADED |