Filter Your Search
1 - 3 of 3 results
|
CMHSH5-4TR13
Central Semiconductor Corp
|
Check for Price | Active | 500 mA | 620 mV | 20 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 5.5 A | 1 | 40 V | R-PDSO-G2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMHSH5-4TR
Central Semiconductor Corp
|
Check for Price | No | Active | 500 mA | 620 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.5 A | 1 | 40 V | Not Qualified | R-PDSO-G2 | e0 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-2 | 2 | |||
|
CMHSH5-4TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 500 mA | 620 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.5 A | 1 | 40 V | R-PDSO-G2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |