Filter Your Search
1 - 1 of 1 results
|
CN1F8KTTP181J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8K | 63 mW | 180 Ω | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 0615 | compliant | EAR99 |