Filter Your Search
1 - 2 of 2 results
|
CN24J683CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 68 kΩ | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 68 kΩ | ISOLATED | 4 | 70 °C | 68 kΩ | YES | 200 ppm/°C | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 2 mm | 1 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||
|
CN24J683CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 68 kΩ | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CN | 68 kΩ | ISOLATED | 4 | 70 °C | CN22/24(J TOL) | YES | 25 V | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 400 µm | 2 mm | 1 mm | CAL-CHIP ELECTRONICS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 |