Filter Your Search
1 - 5 of 5 results
|
CNY174SVM
onsemi
|
$0.2820 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 160 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 6 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
CNY17-4S-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 60 mA | 5 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||||||
|
CNY17-4SV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||||||||||||||
|
CNY17-4S-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, SMD, DIP-6 | EAR99 | ||||||||||||||||
|
CNY174SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 160 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | DIP | 6 |