Filter Your Search
1 - 10 of 11,553 results
|
HLW16R-2C7LF
Amphenol Communications Solutions
|
$0.0554 | Yes | Active | 16 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 16 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1013-16RSIB-B-0
Ningbo connfly electronic CO LTD
|
$0.1077 | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.543 inch | 1.099 inch | 0.114 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
HLW16R-2C7LF
Amphenol FCi
|
$0.1089 | Yes | Yes | Active | 16 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1020-16RT1D
Ningbo connfly electronic CO LTD
|
$0.1215 | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | 1 | 20 mΩ | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.177 inch | 0.266 inch | 1.815 inch | 0.118 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SFV16R-1STE1HLF
Amphenol Communications Solutions
|
$0.1497 | Yes | Active | 16 | 1 | 500 µm | 1 | 30 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.07 inch | 0.165 inch | 0.531 inch | AMPHENOL ICC | HALOGEN AND LEAD FREE | 16 | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
MTSW-102-08-T-S-216-RA
Samtec Inc
|
$0.1555 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
SFV16R-1STBE1HLF
Amphenol Communications Solutions
|
$0.1792 | Yes | Active | 16 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING POSTS | GOLD | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.071 inch | 0.165 inch | 0.531 inch | AMPHENOL ICC | HALOGEN AND LEAD FREE | 16 | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
16RX30330MTA8X11.5
Rubycon Corporation
|
$0.1927 | Yes | Active | 3.5 mm | AEC-Q200 | -40 °C | 130 °C | RUBYCON CORP | , | compliant | EAR99 | Rubycon | 8532.22.00.20 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM (WET) | 568 µA | 11.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | TAPE | POLARIZED | 20 % | 16 V | 252 mA | NO | 0.16 | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||
|
16RX30470MT810X12.5
Rubycon Corporation
|
$0.1988 | Yes | Yes | Active | 5 mm | AEC-Q200 | -40 °C | 130 °C | RUBYCON CORP | , | unknown | EAR99 | Rubycon | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 75.2 µA | 12.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | TAPE | POLARIZED | 20 % | 16 V | 465 mA | NO | 0.16 | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
16RX30470M10X12.5
Rubycon Corporation
|
$0.1988 | Yes | Yes | Active | 5 mm | AEC-Q200 | -40 °C | 130 °C | RUBYCON CORP | , | compliant | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 75.2 µA | 12.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 16 V | 465 mA | NO | 0.16 | WIRE |