Filter Your Search
1 - 3 of 3 results
|
CPC31CT2J4W2
Eaton Corporation
|
Check for Price | Active | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 3.36 inch | 0.702 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CPC31CT2J4W2
WPI Viking Electronics Inc
|
Check for Price | Transferred | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 3.36 inch | 0.702 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
CPC31CT2J4W2
Cooper Industries
|
Check for Price | Active | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 3.36 inch | 0.702 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |