Filter Your Search
1 - 5 of 5 results
|
CPD250-4530G
Bel Power Solutions
|
$278.2544 | Yes | Yes | Transferred | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 250 W | R-XDMA-P47 | Not Qualified | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 47 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | ||||||||||||||||||
|
CPD250-4530CG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
CPD250-4530
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 250 W | R-XDMA-P47 | e0 | Not Qualified | 50 °C | -25 °C | 47 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | MODULE | 47 | ||||||||||||||||
|
CPD250-4530AG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
CPD250-4530G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 40 A | 1 | NO | YES | 135 kHz | ALSO AVAILABLE WITH 3.3V, +12 AND -12 V OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81.7 % | 0.0005 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 250 W | 200 ms | R-XDMA-P47 | Not Qualified | UL, CSA, EN, IEC | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 47 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | PACKAGE-47 | compliant | EAR99 |