Filter Your Search
1 - 1 of 1 results
|
CPW10-7151-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |