Filter Your Search
1 - 2 of 2 results
|
CR01005-32W-3303FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 330 kΩ | 1 % | 30 mW | 01005 | SMT | -250,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 130 µm | 400 µm | 200 µm | VENKEL LTD | compliant | EAR99 | ||||||||||
|
CR01005-32W-3303FT
VENKEL LTD
|
Check for Price | Yes | Active | 330 kΩ | 1 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel |