Filter Your Search
1 - 1 of 1 results
|
CR0402-FX-2200GAS
Bourns Inc
|
Check for Price | Yes | Obsolete | 220 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | BOURNS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |