Parametric results for: CR05FL747K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cr05fl747k
Select parts from the table below to compare.
Compare
Compare
CR-05FL747K5
Viking Technology
Check for Price Yes Active 47.5 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm VIKING TECH CORP , 0805 unknown EAR99 8533.21.00.30
CR-05FL7---47K-
SRT Resistor Technology Gmbh
Check for Price Active 47 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 500 µm 2 mm 1.25 mm SRT RESISTOR TECHNOLOGY GMBH CHIP compliant EAR99 8533.21.00.30
CR-05FL7---47K
Viking Tech Corp
Check for Price Yes Active 47 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm VIKING TECH CORP CHIP compliant
CR-05FL7--47K5
Viking Tech Corp
Check for Price Yes Active 47.5 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-05FL7--47K5-
SRT Resistor Technology Gmbh
Check for Price Active 47.5 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 500 µm 2 mm 1.25 mm SRT RESISTOR TECHNOLOGY GMBH CHIP compliant EAR99 8533.21.00.30