Filter Your Search
1 - 10 of 11 results
|
CR10-10R5F-K
Kyocera AVX Components
|
Check for Price | Obsolete | 10.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | YES | 50 V | e0 | -55 °C | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | TIN LEAD | WRAPAROUND | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
CR10-10R5-FY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR10-10R5F-T
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR10(F TOL) | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CR10-10R5-FN
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR10-10R5-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR10-10R5F-H
Kyocera AVX Components
|
Check for Price | Obsolete | 10.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | YES | 50 V | e0 | -55 °C | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN LEAD | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
CR10-10R5F-D
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR10(F TOL) | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 10 INCH | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CR1010R5FC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10.5 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||
|
CR1010R5F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR1010R5F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |