Filter Your Search
1 - 2 of 2 results
|
CR50-1801-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 1.8 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CR50-1801-FE-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 1.8 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 |