Filter Your Search
1 - 2 of 2 results
|
CRCW0603619KFKTA
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
CRCW0603619KFKTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 619 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |