Filter Your Search
1 - 2 of 2 results
|
CRCW0603619RFKEC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 619 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW0603619RFKEC
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |